UPD720150GK-9EU-A | Renesas Electronics USB接口 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

UPD720150GK-9EU-A

USB 2.0 Host/Peripheral Controller 80-Pin TQFP

UPD720150GK-9EU-A | USB接口 | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
产品分类: 驱动和接口, USB接口
安富利制造商模型#: UPD720150GK-9EU-A
RoHS 10 Compliant
NCNR

The μPD720150 is a USB Power Delivery Controller based on the Universal Serial Bus (USB) Power Delivery Specification Revision 1.0 (Version 1.3). The μPD720150 performs negotiation for more current and/or higher voltages over the USB cable (Vbus) than are defined in the USB2.0, USB3.0 or BC1.2 specifications, and controls local power source and/or sink circuitry. By combining the new USB PD controller with an optimal power supply circuit, designers will be able to rapidly implement USB-based solutions that provide higher power to notebook PCs and also reduce the battery charging time for smartphones and tablets. Furthermore, by standardizing the AC adapters provided with notebook PCs and other equipment, both development costs and design challenges can be reduced.

技术参数

  • Based on the USB Power Delivery Spec Rev.1.0 (Ver.1.3)
  • Single 3.3 V power supply
  • Clock: 25 MHz Xtal clock input
  • Package: 32 pin QFN (5 x 5mm, 0.5mm pitch)
  • Ta: -40~105°C

技术特性

查找类似的料号
描述
引脚数 80
集成电路外壳/封装 TQFP
最高工作温度 85 °C
最低工作温度 -40 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542310000
HTSN: 8542310001

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
REN2-P1607035 PCN EOL-Documentation 20160109
全部清除 比较 (0/10)