UPD70F3762GC-UEU-AX | Renesas Electronics 32位微控制器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

UPD70F3762GC-UEU-AX

微控制器, V850ES, 32位, 48 MHz, 512 KB, 56 KB, 100 引脚

UPD70F3762GC-UEU-AX | 32位微控制器 | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: UPD70F3762GC-UEU-AX
RoHS 6 Compliant
NCNR
Obsolete

The new 32-bit V850ES/Jx3-H MCUs execute USB 2.0 data transfers at full speeds up to 12 megabits per second (Mbps), and enable rapid development of applications that require USB connectivity and 32-bit processing power for real-time control of industrial equipment, factory automation systems, point-of-sales terminals, medical and testing devices, telecommunications and consumer electronics products and other embedded applications.

技术参数

  • Operating Voltage: 2.85 to 3.6 V
  • Max. frequency: 48 MHz
  • ROM capacities: 16 KB to 512 KB
  • RAM capacities: 8 KB to 24 KB, 40 KB to 56 KB
  • General-purpose registers: 32 bits x 32 registers
  • CPU features:
    • Signed multiplication (16 x 16 -> 32): 1 or 2 clocks
    • Signed multiplication (32 x 32 -> 64): 1 to 5 clocks
    • Saturated operations (overflow and underflow detection functions included)
    • 32-bit shift instruction: 1 clock
    • bit manipulation instructions
    • Load/store instructions with long/short format
  • Memory space:
    • 64 MB of linear address space (for programs and data)
    • External expansion: Up to 16 MB (including 1 MB used as internal ROM/RAM space)
    • External bus interface: Separate bus/multiplexed bus output selectable(Only a multiplexed bus is available in the V850ES/JG3-H)
    • 8/16-bit data bus sizing function
    • wait function
    • Programmable wait function
    • External wait function
    • Idle state function
    • bus hold function
  • Interrupts and exceptions:
    • Internal: Non-maskable 1source, Maskable 51/57/68/72 sources
    • External: Non-maskable 1source, Maskable 9/10/16/19 sources
    • Software exceptions: 32 sources
    • Exception trap: 2 sources
  • I/O ports: 25 (5V tolerant 15), 32 (5V tolerant 17), 45 (5V tolerant 19), 77(5V tolerant 22), 96(5V tolerant 25)
  • Timer function:
    • 16-bit interval timer M (TMM): 4 channels
    • 16-bit timer/event counter AA (TAA): 4/6 channels
    • 16-bit timer/event counter AB (TAB): 1/2 channels
    • 16-bit timer/event counter T (TMT): 1 channel
    • Motor control function (timers used: TAB1, TAA4)
    • 6-phase PWM function with dead-time function of 16-bit accuracy
    • High-impedance output control function
    • A/D trigger generation by timer-tuned operation function
    • Arbitrary cycle setting function
    • Arbitrary dead-time setting function
    • Real-time counter (RTC): 1 channel
    • Watchdog timer: 1 channel
  • Real-time output port: 4/6 bits x 1 channel
  • Serial interface:
    • Asynchronous serial interface C (UARTC)
    • 3-wire variable-length serial interface F (CSIF)
    • I2C bus interface (I2C)
    • CAN interface
    • USB function interface
    • UARTC/CSIF: 2 channels
    • UARTC/CSIF/I2C: 1 channel
    • UARTC/I2C: 1/2 channels
    • CSIF: 1/2 channels
    • USB function: 1 channel
  • A/D converter: 10-bit resolution: 5/6/10/12 channels
  • D/A converter: 8-bit resolution: 1/2 channels
  • DMA controller: 4 channels
  • DCU (debug control unit): JTAG interface
  • Clock generator:
    • main clock or sub clock operation
    • 7-level CPU clock (fXX, fXX/2, fXX/4, fXX/8, fXX/16, fXX/32, fXT)
    • clock-through mode/PLL mode selectable
  • Internal oscillation clock: 220 kHz (TYP.)
  • Power-save functions: HALT/IDLE1/IDLE2/STOP/sub clock/sub-IDLE mode

技术特性

查找类似的料号
描述
数据总线宽度 32 Bit
最高工作温度 85
程序内存大小 512 KB
集成电路外壳/封装 LQFP
最大工作频率 48
产品范围 V850 Family V850ES/Jx Series V850ES/Jx3-H Group Microcontrollers
集成电路安装 Surface Mount
引脚数 100
输入/输出数 77
MCU系列 V850ES/Jx
MCU系列 V850
接口类型 I2C/SCI/UART/USB
最低工作温度 -40

ECCN / UNSPSC

描述
ECCN: 3A991.a.2
计划交货期 B: 8542310000
HTSN: 8542310001

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
REN2-RNCC-N-A0002299880-1 PCN EOL-Documentation 20160109
全部清除 比较 (0/10)