RTK9744L23S01000BE | Renesas Electronics 评估与开发套件 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

RTK9744L23S01000BE

G2L w/PMIC Power ver. EVK PKG

RTK9744L23S01000BE | 评估与开发套件 | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: RTK9744L23S01000BE
RoHS 6 Compliant
New

RZ/G2L and RZ/G2LC integrate the functions required for HMI equipment development in a single chip and are the first in the RZ family to feature the Cortex-A55 core to meet the latest customer needs, including AI processing. In addition to improved performance, RZ/G2L can contribute to reduce the system BOM cost of customers by incorporating sub-MCUs for real-time processing and ADCs that used to be placed as external components. An evaluation kit consists of a SOM supporting the SMARC form factor and a carrier board that can efficiently evaluate the functions of RZ/G2L and RZ/G2LC. By adopting the SMARC form factor for the evaluation board, customers can quickly set-up a prototype or POC (proof of concept) environment. In addition, the same form factor will be used in the upcoming RZ/G2UL and RZ/V2L, enabling seamless evaluation with the new products.

Equipped with all functions required for HMI device development, from video input to screen display, RZ/G2L is the top runner in the mass market of 64-bit MPUs that require more processing performance. In addition, for applications that require more advanced AI processing, it is possible to easily migrate to RZ/V2L, which has pin compatibility. The high-performance of the DRP-AI AI accelerator, while diverting common software.

技术参数

  • 2 Types of CPUs
    • Cortex-A55 Dual or Single core
    • Cortex-M33 can perform real-time processing
  • High Reliability
    • ECC for internal L1 and L3 cache
    • ECC for external DDR memory interfaces
  • Scalability and Compatibility
    • Software compatibility among RZ/G2L, Z/G2LC and RZ/G2UL
    • Pin compatibility between RZ/G2LC and RZ/G2UL (Type2)
  • Longer Term Support & Maintenance
    • Maintain Linux kernel for over 10 years

ECCN / UNSPSC

描述
ECCN: EAR99
全部清除 比较 (0/10)