RTK7FPA2E1S00001BE | Renesas Electronics 评估与开发套件 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

RTK7FPA2E1S00001BE

Evaluation Board, R7FA2E1A93CFM, 32bit, ARM, Cortex-M23, RA

RTK7FPA2E1S00001BE | 评估与开发套件 | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: RTK7FPA2E1S00001BE
RoHS 6 Compliant
New

RA2E1 fast prototyping board comes equipped with a R7FA2E1A93CFM microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in emulator circuit equivalent to an E2 emulator Lite so you can write/debug programs without additional tools. In addition with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller and so on, it has high expandability.

技术参数

  • Equipped with an RA2E1 32-bit microcontroller 64-pin, ROM: 128KB, RAM: 16KB
  • No additional tools required for program debugging/writing with built-in E2 emulator Lite circuit
  • Through-holes with access to all of the pins of the microcontroller
  • Arduino Uno and Pmodâ„¢ interfaces come standard
  • Support for various RA2E1 software and tools

ECCN / UNSPSC

描述
ECCN: EAR99

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
RA2E1 FPB user manual Product-Guides 20211119
全部清除 比较 (0/10)