R7S721020VCFP#AA1 | Renesas Electronics ARM微控制器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

R7S721020VCFP#AA1

MCU 32-Bit RZ/A1L ARM Cortex A9 RISC ROMLess 3.3V 176-Pin LFQFP

R7S721020VCFP#AA1 | ARM微控制器 | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
产品分类: 微控制器, ARM微控制器
安富利制造商模型#: R7S721020VCFP#AA1
RoHS 10 Compliant

The RZ/A Series is a new product based on the concept of the SH7260 Series with built-in peripheral functions for display and audio, that employs as its CPU an ARM Cortex-A9 for superior throughput processing performance. The SH7260 Series is widely used in embedded devices such as automotive and industrial equipment with digital audio or liquid crystal display (LCD) panels. In addition to the increasing capabilities of such systems and the resolution of LCD panels, recently the use of systems that display information on LCD panels is also increasing in areas such as office equipment, home appliances, game and amusement devices, and medical and security. These systems have diverse display requirements, such as smooth zooming of 2D graphics and touch screen capability, so there is a strong demand for support for WXGA display, higher CPU speed, enhanced 2D graphics functions, and so on. The RZ/A Series meets these demands by providing vastly improved functions and capabilities compared to the previous SH7260 Series products.

技术参数

  • Power supply voltage: 3.3V/1.18V
  • Maximum operating frequency: 400MHz
  • CPU core: ARM Cortex-A9 (with Jazelle and NEON)
  • On-chip RAM
    • Large-capacity memory: 3 MB (For video display/work area; 128 KB are shared with data retention)
  • Cache memory
    • Primary cache memory: 64 KB (separated 32K instruction/32K data, TLB128 entry)
    • Secondary cache memory: 128 KB (with CoreLink™ Level 2 Cache Controller L2C-310)
  • External memory
  • vBus clock: up to 66.67 MHz
    • Direct connection to SRAM, byte select SRAM, SDRAM, and burst ROM (clock synchronous/clock asynchronous) using bus state controller. Address/data multiplexer I/O (MPX) interface supported.
    • Address space: 64 MB × 6
    • Data bus width: external 8/16/32 bits

技术特性

查找类似的料号
描述
集成电路安装 Surface Mount
引脚数 176
装置核心 ARM Cortex A9
接口类型 CAN/CSI/Ethernet/I2C
输入/输出数 100
最大工作频率 400
最高工作温度 85
最低工作温度 -40
数据总线宽度 32 Bit
集成电路外壳/封装 LFQFP

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542310000
HTSN: 8542310001

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
REN2-P1607035 PCN EOL-Documentation 20160109
全部清除 比较 (0/10)