R5F51403ADFM#10 | Renesas Electronics 32位微控制器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

R5F51403ADFM#10

32BIT MCU RX140 64KB Flash LFQFP-64pin

R5F51403ADFM#10 | 32位微控制器 | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: R5F51403ADFM#10
R5F51403ADFM#10
RoHS 6 Compliant
New

Renesas introduces the RX140 MCUs which support the lowest power consumption while providing higher performance among the general purpose RX100 series. The main change to enhance performance is the switch from the RXv1 to the RXv2 core, which raise the clock rate from 32MHz to 48MHz. The RX140 achieved CoreMark score of 204, which is a dramatic performance improvement over the RX130 CoreMark score of 108. RX140 operates with 1.8mA current consumption at 32MHz operation, a reduction of more than 30% from the RX130's current consumption of 3.1mA.

技术参数

  • CPU processing performance improvement with RXv2 core, maximum operating frequency is 48MHz, 204 CoreMark score has been
  • Abundant peripheral functions and 5V operation of the RX100 series
  • Advanced capacitive touch IP provides enhanced performance of noise immunity and detection accuracy, enabling the adoption of capacitive touch in a wider range of applications, including noisy environments such as industrial equipment or in sensing applications to detect the amount of liquid or objects
  • Use of touch key for sensing applications can reduce the number of external sensors, thus reducing the total BOM cost
  • AES cryptography accelerator and true random number generator (TRNG) provide data encryption/decryption of communication and device authentication in order to prevent security threats such as eavesdropping of privacy data in home appliances
  • CAN bus for flexible data transfer system design
  • Increased number of I/O ports improves ease of use

ECCN / UNSPSC

描述
ECCN: 3A991
全部清除 比较 (0/10)