R5F51114ADLF#UA | Renesas Electronics 32位微控制器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

R5F51114ADLF#UA

MCU 32-Bit RX111 RX CISC 96KB Flash 3.3V 64-Pin WFLGA Tray

Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: R5F51114ADLF#UA
RoHS 10 Compliant

The RX100 Series is the low pin count, low power series of the RX Family. This product series is positioned at even lower pin counts, smaller capacity flash, and lower price than the RX200 Series.

技术参数

  • Realize both low end high performance
  • o 32bit product lineup with small-pin count/small-size Flash
  • o High performance, high functions & cost effectiveness (3.08CoreMark/MHz)
  • o Fast wake-up (4.8μs) from standby mode to run mode
  • Shorten development TAT
  • o Compatibility between RX200 & 600, scalability
  • o Common development environment among RX series
  • Pursue lower power consumption
  • o World’s lowest current performance ratio (14.9CoreMark/mA)
  • o Low current consumption (0.1mA/MHz) in run mode
  • o Low standby current (0.35μA) without power shutdown
  • Wide memory lineup 8 to 128 KB ROM, 8 to 16 KB RAM
  • Enhanced analog functions 12-bit A/D converter x max. 14 channels
  • Enhanced safety functions Clock frequency Accuracy measurement Circuit (CAC), Data Operation Circuit (DOC), 14-bit Independent Watchdog Timer (IWDTa), CRC calculator (CRC)
  • Peripheral functions with special features Multi-function Pin Controller (MPC)
  • Broad package lineup The package lineup covers from 36 to 64 pins. Small QFN, LGA, or QFP packages are also available.
  • 96 Kbytes/16 Kbytes ROM and RAM capacity

技术特性

查找类似的料号
描述
数据总线宽度 32 Bit
程序内存大小 96 KB
集成电路安装 Surface Mount
最大工作频率 32
输入/输出数 50
集成电路外壳/封装 WFLGA
装置核心 RX
最高工作温度 85
最低工作温度 -40
接口类型 CSI/I2C/SPI/UART/USB
引脚数 64

ECCN / UNSPSC

描述
ECCN: 3A991
计划交货期 B: 8525601025
HTSN: 8542310001
全部清除 比较 (0/10)