R5F3562EDFE#U0 | Renesas Electronics 16位微控制器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

R5F3562EDFE#U0

MCU 16-bit M16C CISC 272KB Flash 3.3V/5V 80-Pin LQFP Tray

R5F3562EDFE#U0 | 16位微控制器 | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: R5F3562EDFE#U0
RoHS 10 Compliant

The M16C/5L and M16C/56 are based on the M16C/60 CPU Core. Maximum operating frequency is 32MHz when using PLL Frequency Synthesizer. Flash Memory Version is available. Internal Flash Memory is programmable on a single power source. The M16C/5L and M16C/56 are suitable for automotive applications

技术参数

  • 16-bit Multifunction Timer (Timer A and B, incl. 3-phase inverter motor control function): 8 channels
  • Input Capture/Output Compare Timer (Timer S): 16-bit x 1 channel
  • Task Monitoring Timer
  • UART/Clock Synchronous Serial Interface: 5 channels
  • Multi-Master I2C-bus Interface: 1 channel
  • 10-bit A/D Converter: 27 channels
  • DMAC: 4 channels
  • CAN Module: 1 channel (M16C/5L) / 0 channel (M16C/56)
  • CRC Calculator
  • Watchdog Timer with 125-kHz dedicated on-chip oscillator
  • Clock Generator: Main clock, Sub clock, On-chip oscillator (High-speed/Low-speed), PLL frequency synthesizer
  • Oscillation Stop Detection
  • Real-time Clock
  • Voltage Detector
  • Power-on Reset
  • I/O Ports: 71
  • External Interrupt Inputs: 11
  • Data Flash: 4KB × 2 blocks
  • 80-pin
  • 256 KB/20 KB Memory Capacity

技术特性

查找类似的料号
描述
数据总线宽度 16 Bit
输入/输出数 71
产品范围 M16C Family M16C/60 Series M16C/56D Group Microcontrollers
MCU系列 M16C/60
最高工作温度 85
接口类型 I2C/UART
集成电路安装 Surface Mount
模数转换器通道 31
最大工作频率 32
引脚数 80
集成电路外壳/封装 LQFP
模数转换器分辨率 10-bit
程序内存大小 272 KB
最低工作温度 -40
MCU系列 M16C

ECCN / UNSPSC

描述
ECCN: 3A991.a.2
计划交货期 B: 8525601025
HTSN: 8542310001

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
REN2-RNCC-N-A0002299880-1 PCN EOL-Documentation 20160109
全部清除 比较 (0/10)