R5F21262SNFP#V2 | Renesas Electronics 16位微控制器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

R5F21262SNFP#V2

MCU 16-bit R8C CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray

R5F21262SNFP#V2 | 16位微控制器 | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: R5F21262SNFP#V2
RoHS 10 Compliant
NCNR

The R8C/26 is based on the R8C CPU Core. Maximum operating frequency is 20 MHz. A Flash Memory Version is available. Internal Flash Memory is programmable on a single power source.

技术参数

  • 8-bit Multifunction Timer with 8-bit prescaler (Timer RA and RB): 2 channels
  • Input Capture/Output Compare Timer (Timer RC): 16-bit x 1 channel
  • Real-Time Clock Timer with compare match function (Timer RE): 1 channel
  • UART/Clock Synchronous Serial Interface: 2 channels
  • I2C-bus Interface (IIC)/Chip-select Clock Synchronous Serial Interface: 1 channel
  • LIN Module: 1 channel (Timer RA, UART0)
  • 10-bit A/D Converter: 12 channels
  • Watchdog Timer
  • Clock Generation Circuits: XIN Clock Generation Circuit, On-chip Oscillator (High/Low Speed), XCIN Clock Generation Circuit
  • Oscillation Stop Detection Function
  • Voltage Detection Circuit
  • Power-On Reset Circuit
  • I/O Ports: 25 (incl. LED drive ports)
  • External Interrupt Pins: 7

技术特性

查找类似的料号
描述
接口类型 I2C/UART
最大工作频率 20
集成电路外壳/封装 LQFP
输入/输出数 25
产品范围 R8C Family R8C/2x Series R8C/26 Group Microcontrollers
集成电路安装 Surface Mount
最低工作温度 -20
MCU系列 R8C
最高工作温度 85
程序内存大小 8 KB
数据总线宽度 16 Bit
引脚数 32
MCU系列 R8C/2x

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
REN2-RNCC-N-A0002299880-1 PCN EOL-Documentation 20160109
全部清除 比较 (0/10)