R5F10WLEAFB#30 | Renesas Electronics 16位微控制器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

R5F10WLEAFB#30

MCU 16-Bit RL78/L13 RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tray

R5F10WLEAFB#30 | 16位微控制器 | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: R5F10WLEAFB#30
RoHS 10 Compliant
NCNR

RL78/L13 microcontrollers have a built-in segment LCD driver. Three LCD driving voltage generation methods (external resistance division, capacitive split, and internal voltage boost) are supported, corresponding to a variety of segment LCD panels. They realize low current consumption (1): external resistance division: 1.61 μA (2), and internal voltage boost: 1.42 μA, and capacitive split: 0.77 µA. With a lineup of 64/80-pin products supporting up to 376 segments, these microcontrollers are perfect for devices with built-in LCD panels such as home appliances and healthcare devices

技术参数

  • Ultra-Low Power Technology
    • 1.6 V to 5.5 V operation from a single supply
    • Stop (RAM retained): 0.25 µA, (LVD enabled): 0.33 µA
    • Halt (RTC + LVD): 0.61 µA
    • Supports snooze
    • Operating: 112.5 µA/MHz
    • LCD operating current (Capacitor split method): 0.29 µA
    • LCD operating current (Internal voltage boost method): 0.68 µA
  • 16-bit RL78 CPU Core
    • Delivers 31 DMIPS at maximum operating frequency of 24 MHz
    • Instruction Execution: 86% of instructions can be executed in 1 to 2 clock cycles
    • CISC Architecture (Harvard) with 3-stage pipeline
    • Multiply Signed & Unsigned: 16 x 16 to 32-bit result in 1 clock cycle
    • MAC: 16 x 16 to 32-bit result in 2 clock cycles
    • 16-bit barrel shifter for shift & rotate in 1 clock cycle
    • 1-wire on-chip debug function
  • Code Flash Memory
    • Density: 16 KB to 128 KB
    • Block size: 1 KB
    • On-chip single voltage flash memory with protection from block erase/writing
    • Self-programming with secure boot swap function and flash shield window function
  • Data Flash Memory
    • Data Flash with background operation
    • Data flash size: 4 KB
    • Erase Cycles: 1 Million (typ.)
    • Erase/programming voltage: 1.8 V to 5.5 V
  • RAM
    • 1 KB to 8 KB size options
    • Supports operands or instructions
    • Back-up retention in all modes

技术特性

查找类似的料号
描述
数据总线宽度 16 Bit
集成电路安装 Surface Mount
MCU系列 RL78/L1x
产品范围 RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers
接口类型 CSI/I2C/LIN/SPI/UART
集成电路外壳/封装 LFQFP
输入/输出数 49
最高工作温度 85
程序内存大小 64 KB
MCU系列 RL78
最低工作温度 -40
最大工作频率 24
引脚数 64
装置核心 RL78

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542310000
HTSN: 8542310001

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
REN2-P1607035 PCN EOL-Documentation 20160109
全部清除 比较 (0/10)