M30620SPGP#U3C | Renesas Electronics 16位微控制器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

M30620SPGP#U3C

MCU 16-bit/32-bit M16C CISC ROMLess 3.3V/5V 100-Pin LQFP

M30620SPGP#U3C | 16位微控制器 | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: M30620SPGP#U3C
RoHS 10 Compliant
NCNR
Obsolete

The M16C/62P Group of single-chip microcomputers are built using the high performance silicon gate CMOS process using a M16C/60 Series CPU core and are packaged in a 80-pin, 100-pin and 128-pin plastic molded QFP. These single-chip microcomputers operate using sophisticated instructions featuring a high level of instruction efficiency. With 1M bytes of address space, they are capable of executing instructions at high speed. In addition, this microcomputer contains a multiplier and DMAC which combined with fast instruction processing capability, makes it suitable for control of various OA, communication, and industrial equipment which requires high speed arithmetic/logic operations. ROM-less version.

技术参数

  • 16-bit Multifunction Timer (Timer A and B, incl. 3-phase inverter motorcontrol function): 11 channels
  • UART/Clock Synchronous Serial Interface: 3 channels
  • Clock Synchronous Serial Interface: 2 channels
  • 10-bit A/D Converter: 26 channels
  • 8-bit D/A Converter: 2
  • DMAC: 2 channels
  • CRC Calculation Circuit
  • Watchdog Timer
  • Clock Generation Circuits: Main Clock Generation Circuit, Sub Clock Generation Circuit, On-chip Oscillator, PLL Synthesizer
  • Oscillation Stop Detection Function
  • Voltage Detection Circuit (Option)
  • I/O Ports: 113
  • External Interrupt Pins: 11

技术特性

查找类似的料号
描述
数据总线宽度 16|32 Bit
最低工作温度 -40
集成电路外壳/封装 LQFP
最大工作频率 24
产品范围 M16C Family M16C/60 Series M16C/62P Group Microcontrollers
接口类型 UART
输入/输出数 87
集成电路安装 Surface Mount
引脚数 100
MCU系列 M16C/60
最高工作温度 85
MCU系列 M16C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542390000
HTSN: 8542310001

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
REN2-RNCC-N-A0002299880-1 PCN EOL-Documentation 20160109
全部清除 比较 (0/10)