DF2398F20V | Renesas Electronics 16位微控制器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

DF2398F20V

MCU 16-bit H8S CISC 256KB Flash 5V 128-Pin PQFP

DF2398F20V | 16位微控制器 | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: DF2398F20V
RoHS 6 Compliant
Obsolete

This LSI is a single-chip microcomputer with the internal 32-bit H8S/2000 CPU core, and a set of on-chip peripheral functions required for system configuration.This LSI is equipped with ROM, RAM, a bus controller, a data transfer controll (DTC), a programmable pulse generator (PPG), three types of timers, a serial communication interface (SCI), a D/A converter, an A/D converter, and I/O ports as on-chip peripheral functions. This LSI is suitable for use as an embedded microcomputer for high-level control systems. Its on-chip ROM is flash memory, PROM (OTP), or mask ROM that provides flexibility as it can be reprogrammed in no time to cope with all situations from the early stages of mass production to full-scale mass production. This is particularly applicable to application devices with specifications that will most probably change.

技术参数

  • Operating frequency (MHz)/Supply voltage (V) o20MHz/4.5 to 5.5V o13MHz/3.0 to 5.5V (except H8S/2398 Group) o10MHz/2.7 to 5.5V (except H8S/2398 Group)
  • 5V single power supply, Internal flash memory
  • On-chip memory o128kB/8kB: H8S/2357F Flash version o128kB/8kB: H8S/2357 Mask, OTP versions o-/8kB: H8S/2352 ROM-less version o256kB/8kB: H8S/2398F, 2398 o-/32kB: H8S/2394 o-/8kB: H8S/2392 o-/4kB: H8S/2390

技术特性

查找类似的料号
描述
指令集架构 CISC
看门狗 1
引脚数 128
片上模数转换器 8-chx10-bit
数据总线宽度 16 Bit
最高工作温度 75 °C
最大扩展内存大小 16 MB
最高加工温度 245
计时器数量 8
MSL 级别 MSL 3 - 168 hours
最小工作电源电压 4.5 V
最大工作电源电压 5.5 V
最大速度 20 MHz
工作温度 -20 to 75 °C
集成电路安装 Surface Mount
接口类型 SCI
引脚数 128
最大工作频率 20
输入/输出数 87
集成电路外壳/封装 PQFP
最低工作温度 -20 °C
接口类型 SCI
铅完成 Tin-Bismuth
内存大小 8 KB
程序内存大小 256 KB
可编程输入/输出数量 87
工作电源电压 5 V
片上数模转换器 2-chx8-bit

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542310000
HTSN: 8542310001

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
REN2-P1607035 PCN EOL-Documentation 20160109
全部清除 比较 (0/10)