DA16200MOD-AAC4WA32 | Renesas Electronics Wi-Fi 模块 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

DA16200MOD-AAC4WA32

802.11b/g/n 2.4Gbps 2.4GHz CCK/DSSS/OFDM T/R

DA16200MOD-AAC4WA32 | Wi-Fi 模块 | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: DA16200MOD-AAC4WA32
RoHS 6 Compliant

DA16200MOD-AAC4WA32 is a DA16200MOD series AA series fully integrated Wi-Fi® module with ultra-low power consumption, best RF performance and easy development environment. Such low power operation can extend the battery life as longer as a year or more depending on the application. This module series included DA16200-00000A32, 40 MHz crystal oscillator, 32.768 KHz RTC clock, Lumped RF filter, 4-Mbyte flash memory and chip antenna or u.FL connector. The DA16200MOD has chip antenna type (DA16200MOD-AAC4WA32). The Module is built from the ground up for the Internet of Things (IoT) and is ideal for door locks, thermostats, sensors, pet trackers, asset trackers, sprinkler systems, connected lighting, video cameras, video doorbells, wearables and other IoT devices. The modules certified Wi-Fi alliance for IEEE802.

技术参数

  • Highly integrated ultra-low power Wi-Fi® system module
  • Full offload: SoC runs full networking OS and TCP/IP stack
  • IEEE 802.11b/g/n, 1x1, 20 MHz channel bandwidth, 2.4GHz, IEEE 802.11s Wi-Fi mesh
  • Wi-Fi security: WPA/WPA2- Enterprise/Personal, WPA2 SI, WPA3 SAE, and OWE
  • Vendor EAP types: EAPTTLS/MSCHAPv2, PEAPv0/EAPMSCHAPv2, PEAPv1, EAP-FAST, and EAP-TLS
  • Operating modes: station, soft AP, and Wi-Fi Direct® modes (GO, GC, GO fixed)
  • WPS-PIN/PBC for easy Wi-Fi provisioning
  • Connection manager for autonomous and fast Wi-Fi connections
  • Bluetooth coexistence, antenna switching diversity
  • 37 pin, operating temperature range from -40°C to 85°C

技术特性

查找类似的料号
描述
工作频率 2.4GHz
数据率 54 Mbps
Number of Channels 1
集成电路外壳/封装 SMD Module
引脚数 37
接收器灵敏度 -98.5 dBm
Wi-Fi 协议 802.11b/g/n
接口类型 I2C|I2S|QSPI|SDIO|SPI|UART
Wi-Fi 模块尺寸 13.8 x 22.1 x 3.3 mm
产品范围 DA16200MOD
发射机灵敏度 Tz 20 dBm

ECCN / UNSPSC

描述
ECCN: 5A992.c
全部清除 比较 (0/10)