DA16200-00000A32 | Renesas Electronics 无线 SoC | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

DA16200-00000A32

Ultra Low Power Wi-Fi SoC

DA16200-00000A32 | 无线 SoC | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: DA16200-00000A32
RoHS 6 Compliant

DA16200-00000A32 is a highly integrated ultra-low power Wi-Fi system on a chip (SoC), which contains an 802.11b/g/n radio (PHY), a baseband processor, a media access controller (MAC), on-chip memory, and a host networking application processor, all on a single silicon die. The SoC enables full offload capabilities, running the entire networking stack on chip so that no external network processor, CPU, or microcontroller is required, while many other SoCs optionally use a microcontroller. It is a synthesis of breakthrough ultra-low power technologies that enables extremely low power operation in the SoC. DA16200 shuts down every micro element of the chip that is not in use, which allows a near zero level of power consumption when not actively transmitting or receiving data. Application includes security systems, door locks, thermostats, garage door openers, blinds, lighting control, sprinkler systems, video camera security systems, smart appliances, video doorbell, asset tracker.

技术参数

  • Highly integrated ultra-low power Wi-Fi® system on chip
  • Full offload: SoC runs full networking OS and TCP/IP stack
  • IEEE 802.11b/g/n, 1×1, 20 MHz channel bandwidth, 2.4GHz, IEEE 802.11s Wi-Fi mesh
  • On-chip PA, LNA, and RF switch
  • Wi-Fi security: WPA/WPA2- Enterprise/Personal, WPA2 SI, WPA3 SAE, and OWE
  • Vendor EAP types: EAPTTLS/MSCHAPv2, PEAPv0/EAPMSCHAPv2, PEAPv1, EAP-FAST, and EAP-TLS
  • Operating modes: Station, Soft AP, and Wi-Fi Direct® Modes (GO, GC, GO fixed)
  • WPS-PIN/PBC for easy Wi-Fi provisioning
  • Connection manager for autonomous and fast Wi-Fi connections
  • QFN package, operating temperature range from -40°C to 85°C

技术特性

查找类似的料号
描述
产品范围 DA16200
接口类型 I2C|I2S|SPI|UART
工作温度范围 -40°C to 85°C °C
电源电压范围 2.1V to 3.6V V
SoC 类型 Wi-Fi SoC
应用 Asset Tracker|Door Locks|Lighting Control|Security Systems|Smart Appliances|Sprinkler Systems|Thermo

ECCN / UNSPSC

描述
ECCN: 5A991.g
全部清除 比较 (0/10)