DA14531-00FXDEVKT-P | Renesas Electronics 评估与开发套件 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

DA14531-00FXDEVKT-P

DA14531 Bluetooth Low Energy Development Kit Pro Including PRO-MB and PRO-DB

DA14531-00FXDEVKT-P | 评估与开发套件 | Renesas Electronics
Renesas Electronics
制造商: Renesas Electronics
安富利制造商模型#: DA14531-00FXDEVKT-P
RoHS 6 Compliant

The DA14531 is an ultra-low power SoC integrating a 2.4 GHz transceiver and an Arm® Cortex-M0+ microcontroller with a RAM of 48 kB and a One-Time Programmable (OTP) memory of 32 kB. It can be used as a standalone application processor or as a data pump in hosted systems. The radio transceiver, the baseband processor, and the qualified Bluetooth® low energy stack is fully compliant with the Bluetooth® Low Energy 5.1 standard. The DA14531 has dedicated hardware for the Link Layer implementation of Bluetooth® LE and interface controllers for enhanced connectivity capabilities. The Bluetooth® LE firmware includes the L2CAP service layer protocols, Security Manager (SM), Attribute Protocol (ATT), the Generic Attribute Profile (GATT), and the Generic Access Profile (GAP). All profiles published by the Bluetooth® SIG as well as custom profiles are supported. The device is suitable for disposables, wireless sensor nodes, beacons, proximity tags and trackers, smart HID devices (stylus, keyboards, mice, and trackpads), toys, and medical and industrial applications.

技术参数

  • Pro development kit for DA14531 for SW development and power measurements
  • Slot to connect a DA14531 PRO-DB which hosts either the DA14531-FCGQFN24 or the DA14531-WLCSP17 SoC
  • Single USB port to provide power and data interfacing to a PC (USB1)
  • On-board JTAG debugger
  • Virtual 4-wire UART port
  • DA14531 RESET line is controlled over JTAG by using an on-board push button
  • On-board 2-Mbit SPI data Flash (MX25R2035)
  • Multiple voltage options (1.1V, 1.8V, 3V, and 3.3V) to supply DA14531 SoC on DA14531 PRO-DB
  • Support for coin cell battery (battery holder not included)
  • User LEDs and push buttons (to be used with a DA14531 FCGQFN24 PRO-DB)

ECCN / UNSPSC

描述
ECCN: EAR99
全部清除 比较 (0/10)