SC1117DG-TL | Power Integrations 交流/直流离线转换器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

SC1117DG-TL

PWRSC1117DG-TL

Power Integrations
制造商: Power Integrations
安富利制造商模型#: SC1117DG-TL
SC1117DG-TL
RoHS 6 Compliant

The SC1117DG incorporates a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The startup and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry.

技术参数

  • Fully integrated auto-restart for short circuit and open-loop protection
  • Frequency jittering greatly reduces EMI
  • Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
  • Lowest component count switcher solution
  • Accurate hysteretic thermal shutdown protection - automatic recovery improves field reliability
  • Universal input range allows worldwide operation
  • Simple ON/OFF control, no loop compensation needed
  • Very low component count - higher reliability and single side printed circuit board
  • Auto-restart reduces delivered power by 95% during short circuit and open-loop fault conditions
  • High bandwidth provides fast turn-on with no overshoot and excellent transient load response
  • Ideal for Buck/Buck-Boost configuration
  • Simplified feedback in non--isolated flyback configuration

技术特性

查找类似的料号
描述
拓扑结构 Flyback
隔离 Isolated, Non-Isol
引脚数 7
最高工作温度 150 °C
集成电路安装 Surface Mount
最大额定功率 7 W
电源开关额定电流 1.5 A
最低工作温度 -40 °C
开关频率 66 kHz
电源开关电压额定值 700 V
输入电压最大值 265 Vac
输入电压最小值 85 Vac
集成电路外壳/封装 SOIC

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)