制造商:
Panasonic
闲置警告对话框
技术参数
|
描述 | 值 |
---|---|---|
|
引脚数 | 4 |
|
DC Coil Voltage | 12 V |
|
类型 | Power Relay |
|
工作温度 | -50 to 55 °C |
|
Minimum Dropout Voltage | 1.2 Vdc |
|
Maximum Power Rating | 24.93 kVA |
|
产品尺寸 | 38 x 33 x 38.8 mm |
|
Contact Arrangement | SPST-NO |
|
触点材料 | Silver Nickel |
|
Coil Resistance | 75 Ohm |
|
Coil Current | 160 mA |
|
Relay Construction | Non-Latching |
|
终止方法 | Quick Connect|PC Pins |
|
Maximum Pick-Up Voltage | 8.4 Vdc |
|
安装 | Through Hole |
|
产品长度 | 38 mm |
|
Operate Time | 30 ms |
|
Maximum Current Rating AC | 90 A |
|
Maximum AC Voltage Rating | 277 V |
描述 | 值 |
---|---|
ECCN: | EAR99 |