EXBA10E103J | Panasonic 电阻器网络和阵列 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

EXBA10E103J

Resistor, Array, 10 kOhm, ± 5%, 504 mW, 8 Resistors, Bussed, 2512 [6432 Metric], Concave, Surface Mount, Thick Film

Panasonic
制造商: Panasonic
安富利制造商模型#: EXBA10E103J
RoHS 10 Exempt

Resistor, Array, 10 kOhm, ± 5%, 504 mW, 8 Resistors, Bussed, 2512 [6432 Metric], Concave, Surface Mount, Thick Film

技术参数

  • High density placing for digital signal circuits
  • Bussed 8 or 15 resistors for pull up/down circuits EXBA: 6.4 mm × 3.1 mm × 0.55 mm, 1.27 mm pitch
  • Available direct placing on the bus line by means of half pitch spacing without through-holes on PWB (“High density placing” is shown below)
  • High speed mounting using conventional placing machine
  • Reference Standard…IEC 60115-9, JIS C 5201-9, EIAJ RC-2130
  • RoHS compliant

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)