EXB28V473JX | Panasonic 电阻器网络和阵列 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

EXB28V473JX

固定阵列电阻, 47 kohm, 50 V, 4 元件, 隔离, 0402 [1005公制], 63 mW

EXB28V473JX | 电阻器网络和阵列 | Panasonic
Panasonic
制造商: Panasonic
安富利制造商模型#: EXB28V473JX
RoHS 10 Exempt

The Panasonic EXB28 series are isolated thick film chip resistor networks with convex termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficient for pick and place application.

技术参数

  • Automotive grade AEC-Q200 compliant
  • EIA 0402 resistor array
  • 4 resistors in 2mm × 1mm size with 8 terminals
  • Power rating of 0.063W/element at 70°C
  • ±5% tolerance
  • Improvement of placement efficiency
  • Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
  • Jumpers are also available
  • Operating temperature range -55°C to 125°C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)