ERJ2RKF51R0X | Panasonic 表面贴装电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

ERJ2RKF51R0X

SMD片式电阻, 厚膜, 51 ohm, 50 V, 0402 [1005公制], 100 mW, ± 1%, ERJ2R 系列

ERJ2RKF51R0X | 表面贴装电阻器 | Panasonic
Panasonic
制造商: Panasonic
安富利制造商模型#: ERJ2RKF51R0X
RoHS 10 Exempt

The Panasonic ERJ series type 2R resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

技术参数

  • EIA 0402 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Maximum power rating of 63mW
  • Resistance tolerance of ±0.5%
  • Temperature coefficient (TCR) of ±100ppm/°C
  • Operating temperature range from -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

技术特性

查找类似的料号
描述
额定功率 0.1 W
产品宽度 0.5 mm
最低工作温度 -55
最高工作温度 155
产品长度 1 mm
耐受性 1
电阻技术 Thick Film
电阻器外壳/封装 402
资质 AEC-Q200
温度系数 100.0000 ppm/°C
电阻器类型 Precision
电阻 51 Ohm
产品范围 ERJ2RK Series

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)