ERJ-8BWFR010V | Panasonic 表面贴装电流检测电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

ERJ-8BWFR010V

电流感应电阻器, 表面安装, 0.01 ohm, 1 W, 1206 [3216公制], ± 1%, ERJ8B 系列

ERJ-8BWFR010V | 表面贴装电流检测电阻器 | Panasonic
Panasonic
制造商: Panasonic
安富利制造商模型#: ERJ8BWFR010V
RoHS 10 Exempt

The Panasonic ERJ 8BW series resistors are automotive grade, high power thick film and current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

技术参数

  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Improved high power/resistance to pulse characteristics by double sided resistive element structure
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±1%, ±2% and ±5% tolerance
  • 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
  • Operating temperature range -55°C to 155°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

技术特性

查找类似的料号
描述
产品长度 3.2 mm
产品宽度 1.6 mm
耐受性 1
电阻器类型 High Power
最低工作温度 -55 °C
资质 AEC-Q200
电阻 10 mOhm
温度系数 200.0000 ppm/°C
额定功率 1 W
最高工作温度 155 °C
电阻器外壳/封装 1206
产品范围 ERJ 8BW Series
电阻技术 Thick Film

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)