ERA3AEB222V | Panasonic 表面贴装电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

ERA3AEB222V

SMD片式电阻, 薄膜, 2.2 kohm, 75 V, 0603 [1608公制], 100 mW, ± 0.1%

ERA3AEB222V | 表面贴装电阻器 | Panasonic
Panasonic
制造商: Panasonic
安富利制造商模型#: ERA3AEB222V
RoHS 10 Exempt

ERA A Type 3A series resistor use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.

技术参数

  • High accuracy (low resistance tolerance and temperature coefficient of resistance)
  • High performance (low current noise, excellent linearity)
  • Operating temperature range -55°C to 155°C
  • Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A

技术特性

查找类似的料号
描述
产品长度 1.6 mm
温度系数 25 ppm/°C
耐受性 0.1
电阻技术 Thin Film
电阻器外壳/封装 603
最低工作温度 -55
最高工作温度 155
资质 AEC-Q200
产品范围 ERA3A Series
电阻器类型 High Reliability
额定电压 75 V
电阻 2.2 kOhm
产品宽度 0.8 mm
额定功率 0.1 W

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)