ERA2AEB1961X | Panasonic 表面贴装电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

ERA2AEB1961X

SMD片式电阻, 1.96 kohm, 50 V, 0402 [1005公制], 63 mW, ± 0.1%, ERA Series

ERA2AEB1961X | 表面贴装电阻器 | Panasonic
Panasonic
制造商: Panasonic
安富利制造商模型#: ERA2AEB1961X
RoHS 10 Exempt

ERA A Type 2A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.

技术参数

  • High accuracy (low resistance tolerance and temperature coefficient of resistance)
  • High performance (low current noise, excellent linearity)
  • Operating temperature range from -55°C to 155°C
  • Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A

技术特性

查找类似的料号
描述
电阻器类型 Thin Film
产品长度 1 mm
电阻 1.96 kOhm
温度系数 25 ppm/°C
额定功率 0.0625 W
资质 AEC-Q200
产品宽度 0.5 mm
产品范围 ERA2A Series
电阻技术 Thin Film
耐受性 0.1
电阻器外壳/封装 402
最高工作温度 155
最低工作温度 -55

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)