EEEFK1C221XP | Panasonic 贴片铝电解电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

EEEFK1C221XP

铝电解电容, 表面贴装, Radial Can - SMD, 220 µF, 16 V, FK 系列

EEEFK1C221XP | 贴片铝电解电容器 | Panasonic
Panasonic
制造商: Panasonic
安富利制造商模型#: EEEFK1C221XP
RoHS 10 Compliant

EEEFK1C221XP is an EEE-FK series surface mount aluminium electrolytic capacitor. This capacitor includes anti-vibration that withstand 30G large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. Panasonic’s SMD Vibration-Proof capacitor can be designed in with confidence because they withstand 30G and are AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

技术参数

  • AEC-Q200, radial-CAN, solder terminals
  • Low impedance(40 % to 60 % less than FC series)
  • Miniaturized (30 % to 50 % less than FC series)
  • Capacitance is 220µF with ±20% tolerance
  • 2000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 16V
  • Ripple current is 280mA
  • 7.7mm product diameter, 6.3mm product height

技术特性

查找类似的料号
描述
纹波电流 280 mA
最低工作温度 -55 °C
产品宽度 6.3 x 7.7
电容 220 uF
产品直径 6.3 mm
电压(DC) 16 V
MSL 级别 MSL 1 - Unlimited
极性 Polar
电容器外壳/封装 Radial Can - SMD
最高工作温度 105 °C
寿命@温度 2000 hours @ 105°C
资质 AEC-Q200
电容容差 ± 20%
电容器端子 Solder

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)