BR-2330A/GAN | Panasonic 非充电电池 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

BR-2330A/GAN

Lithium Coin 3V 255mAh Primary

Panasonic
制造商: Panasonic
产品分类: 电池, 非充电电池
安富利制造商模型#: BR-2330A/GAN
RoHS 10 Compliant

This rechargeable lithium ion batteries feature high energy density, high capacity, light weight and high power in both cylindrical and prismatic styles. This lithium ion batteries provide up to 3.6V per cell, so fewer batteries are required to power an application compared to conventional nickel cadmium and nickel metal hydride batteries. Notice to readers: In order to ensure the use of properly designed safety circuits with Lithium ion battery packs, This lithium ion cells are not sold as “off the shelf” products and can only be assembled into packs by authorized pack assembly centers that have been approved for Lithium ion pack design and assembly. All Lithium Ion batteries are covered by the Rechargeable Battery Recycling Corporation’s (RBRC) recycling program.

技术参数

  • High energy density
  • High capacity
  • Light weight
  • Over 500 cycles

技术特性

查找类似的料号
描述
安装 Through Hole
铅完成 Tin
形状 Coin
Terminals Solder Tab
工作温度 -40 to 125 °C
特殊功能 High Temperature
电压(DC) 3 V
电池类型 Primary
产品尺寸 23 x 3
Number of Cells 1
引脚数 3
充电电流 0.03 mA
容量 0.255 Ah
筛选级别 Extended Industrial
Chemistry Poly-carbonmonofluoride Lithium

ECCN / UNSPSC

描述
ECCN: EAR99
全部清除 比较 (0/10)