6TPB330M | Panasonic 钽聚合物电容 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

6TPB330M

Tantalum Polymer Capacitor, 330 µF, ± 20%, 6.3 V, D4, 0.04 ohm, 2917 [7343 Metric]

6TPB330M | 钽聚合物电容 | Panasonic
Panasonic
制造商: Panasonic
安富利制造商模型#: 6TPB330M
RoHS 10 Compliant

The TPB series SMD POSCAP conductive polymer Solid Tantalum Capacitor offers high volumetric efficiency for capacitance. This capacitor has stable capacitance at high frequency and temperature with low ESR/ESL Panasonic's Capacitor. This series utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic's innovative construction and processing yields one of the lowest ESR level in polymer Tantalum Capacitor technology and exhibits excellent performance in high frequency applications.

技术参数

  • Standard
  • Halogen-free
  • low ESR

技术特性

查找类似的料号
描述
ESR 0.04 mOhm
电容 330 uF
电容容差 20%
制造商尺寸代码 D4
最低工作温度 -55 °C
产品宽度 4.3 mm
电压(DC) 6.3 V
最高工作温度 105 °C
产品长度 7.3 mm
纹波电流 3000 mA

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)