6SVPC330M | Panasonic 铝电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

6SVPC330M

Polymer Aluminium Electrolytic Capacitor, 330 µF, 6.3 V, Radial Can - SMD, 0.017 ohm

6SVPC330M | 铝电容器 | Panasonic
Panasonic
制造商: Panasonic
安富利制造商模型#: 6SVPC330M
RoHS 10 Compliant

6SVPC330M is an OS-CON™ SVPC series surface mount type conductive polymer aluminum solid capacitor. OS-CON™ Capacitors utilize aluminum and a high conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.

技术参数

  • Low ESR, large capacitance
  • High temp reflow solder capable, highly stable temperature characteristics
  • Long lifetime at high temperatures, can be used widely in industrial applications
  • 6.3V rated voltage, 330µF capacitance, 20% capacitance tolerance
  • 2000h at 105°C endurance
  • Category temperature range from –55 to +105°C
  • 3390mArms rated ripple current-1, 17mohm ESR, 415µA max leakage current
  • 6.3mm diameter, 5.9mm body length

技术特性

查找类似的料号
描述
电容 330 uF
最高工作温度 105 °C
电容容差 20%
产品宽度 6.3 X 5.9
ESR 17 mOhm
电压(DC) 6.3 V
产品直径 6.3 mm
纹波电流 3390 mA
寿命@温度 2000 hours @ 105°C
电容器安装 Surface Mount
最低工作温度 -55 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)