SURA8215T3G | onsemi 快速和超快恢复整流器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

SURA8215T3G

Diode Switching 150V 2A 2-Pin SMA T/R

SURA8215T3G | 快速和超快恢复整流器 | onsemi
安富利制造商模型#: SURA8215T3G
RoHS 6 Compliant
NCNR
Obsolete

The Ultrafast Power Rectifier is ideally suited for high voltage, high frequency rectification or as free wheeling and protection diodes in surface mount applications, where compact size and weight are critical to the system.

技术参数

  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • High Temperature Glass Passivated Junction
  • Low Forward Voltage Drop (0.77 Volts Max @ 2.0 A, TJ = 150°C)
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • SURA8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

技术特性

查找类似的料号
描述
最高工作温度 175
反向重复峰值电压 150
引脚数 2
反向恢复时间 35
产品范围 SURA8215 Series
二极管外壳样式 DO-214AC (SMA)
二极管配置 Single
正向电压最大值 950
正向平均电流 2

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)