RURD660S9A_F085 | onsemi 快速和超快恢复整流器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

RURD660S9A_F085

Diode Ultrafast Rectifier 600V 6A 3-Pin DPAK T/R

RURD660S9A_F085 | 快速和超快恢复整流器 | onsemi
安富利制造商模型#: RURD660S9A-F085
RoHS 10 Exempt
NCNR
Obsolete

The RURD660S9A_F085 is an ultrafast diode with soft recovery characteristics (trr< 83ns). It has a low forward voltage drop and is of silicon nitride passivated ionimplanted epitaxial planar construction. This device is intended for use as a freewheeling/clamping diode and rectifier in a variety of switching power supplies and other power switching applications. Its low stored charge and ultrafast soft recovery minimize ringing and electrical noise in many power switching circuits, thus reducing powerloss in the switching transistors.

技术参数

  • High Speed Switching ( trr=63ns(Typ.) @ IF=6A )
  • Low Forward Voltage( VF=1.26V(Typ.) @ IF=6A )
  • Avalanche Energy Rated
  • AEC-Q101 Qualified

技术特性

查找类似的料号
描述
二极管配置 Single
引脚数 3
反向恢复时间 83
二极管外壳样式 DPAK
正向电压最大值 1.5
正向平均电流 6
最高工作温度 175
反向重复峰值电压 600

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8541100080
HTSN: 8542390001

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
RURD660S9A_F085 TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB Part-Block-Diagram 20130808
全部清除 比较 (0/10)