NSR01F30NXT5G | onsemi 小信号肖特基二极管 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NSR01F30NXT5G

Diode Schottky 30V 0.1A 2-Pin DSN T/R

NSR01F30NXT5G | 小信号肖特基二极管 | onsemi
安富利制造商模型#: NSR01F30NXT5G
RoHS 6 Compliant

The Schottky diodes are optimized for low forward voltage drop and low leakage current. The DSN2 Dual Silicon No lead package is a chip level package using solderable metal contacts under the package similar to DFN style packages. The DSN style package enables 100 percent utilization of the package area for active silicon offering a significant performance per board area advantage compared to products in plastic molded packages. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.

技术参数

  • Very Low Forward Voltage Drop − 370 mV @ 10 mA
  • Low Reverse Current − 7.0 A @ 10 V VR
  • 100 mA of Continuous Forward Current
  • ESD Rating
    • Human Body Model: Class 3B
    • Machine Model: Class C
  • Very High Switching Speed
  • Low Capacitance − CT = 7 pF
  • This is a Halide−Free Device
  • This is a Pb−Free Device

技术特性

查找类似的料号
描述
反向重复峰值电压 30
正向浪涌电流 4
二极管配置 Single
正向平均电流 100
MSL 级别 MSL 1 - Unlimited
最高工作温度 125 °C
引脚数 2
二极管安装 Surface Mount
二极管外壳样式 DSN
正向电压最大值 500

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)