NRVTSA4100T3G | onsemi 肖特基整流器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NRVTSA4100T3G

Diode Schottky 100V 4A 2-Pin SMA T/R

NRVTSA4100T3G | 肖特基整流器 | onsemi
onsemi
制造商: onsemi
安富利制造商模型#: NRVTSA4100T3G
RoHS 10 Exempt
NCNR
Obsolete

Diode Schottky 100V 4A 2-Pin SMA T/R

技术参数

Fine Lithography Trench-based Schottky Technology for Very Low Forward Voltage and Low Leakage Fast Switching with Exceptional Temperature Stability Low Power Loss and Lower Operating Temperature Higher Efficiency for Achieving Regulatory Compliance High Surge Capability NRVTSA Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

技术特性

查找类似的料号
描述
最高工作温度 150
反向重复峰值电压 100
MSL 级别 MSL 1 - Unlimited
正向平均电流 4
二极管外壳样式 DO-214AC (SMA)
二极管配置 Single
引脚数 2
二极管安装 Surface Mount
正向电压最大值 660

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8541100080
HTSN: 8541100080
全部清除 比较 (0/10)