NL7WB66USG | onsemi 模拟开关、多路复用器和解复用器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NL7WB66USG

Analog Switch Dual SPST 8-Pin US T/R

NL7WB66USG | 模拟开关、多路复用器和解复用器 | onsemi
安富利制造商模型#: NL7WB66USG
RoHS 10 Compliant
NCNR
Obsolete

The NL7WB66 is a very low R dual SPST analog switch.R is 5.0 Ω (Typ) at 5.0v.The device is offered in the very popular low cost US8 package.It is designed as a general purpose dual switch and can be used to switch either analog signals such as audio and video or digital signals such as TTL, CMOS, LVDS, ECL, or complex digital signals such as QPSK.

技术参数

  • Excellent Performance RDSON = 5.0 Ω at 5.0v
  • Pb-Free Package is Available

技术特性

查找类似的料号
描述
最高工作温度 125
开关配置 SPST
通道数 2
芯片功能 Analog Switch
引脚数 8
最低工作温度 -55
集成电路安装 Surface Mount
集成电路外壳/封装 US
Maximum Propagation Delay Bus to Bus 0.55@1.8V|0.5@2.5V|0.35@3.3V|0.25@5V ns
Maximum On Resistance Range 25 to 35 Ohm
最大导通电阻 120
电源电压范围 1.65V to 5.5V
极性 Non-Inverting
电源类型 Single Supply
Number of Channels per Chip 2
Output Signal Type Single-Ended
最大耗散功率 250 mW

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
ON-PB21344X PCN EOL-Documentation 20160109
ON-PB21344X PCN Other-Documents 20160109
全部清除 比较 (0/10)