NGTB40N120FL2WG | onsemi IGBT单管 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NGTB40N120FL2WG

IGBT, 80 A, 2 V, 535 W, 1.2 kV, TO-247, 3 Pins

NGTB40N120FL2WG | IGBT单管 | onsemi
onsemi
制造商: onsemi
产品分类: 分立器件, IGBT, IGBT单管
安富利制造商模型#: NGTB40N120FL2WG
RoHS 10 Compliant

This Insulated Gate Bipolar Transistor (IGBT) features a robust andcost effective Field Stop II Trench construction, and provides superiorperformance in demanding switching applications, offering both lowon state voltage and minimal switching loss. The IGBT is well suitedfor UPS and solar applications. Incorporated into the device is a softand fast co−packaged free wheeling diode with a low forward voltage.

技术参数

  • Extremely Efficient Trench with Field Stop Technology
  • TJmax = 175°C
  • Soft Fast Reverse Recovery Diode
  • Optimized for High Speed Switching
  • 10 µs Short Circuit Capability

技术特性

查找类似的料号
描述
最高工作温度 175
晶体管外壳样式 TO-247
引脚数 3
功率耗散 535
最大集电极发射极电压 1.2
集电极发射极饱和电压 2
连续集电极电流 80
晶体管安装 Through Hole

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)