NCV20074DTBR2G | onsemi 运算放大器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NCV20074DTBR2G

Operational Amplifier, RR O/P, 4 Channels, 3 MHz, 2.7 V/µs, 2.7V to 36V, ± 1.35V to ± 18V, TSSOP

NCV20074DTBR2G | 运算放大器 | onsemi
onsemi
制造商: onsemi
安富利制造商模型#: NCV20074DTBR2G
RoHS 10 Compliant

The NCS2007x series operational amplifiers provide rail−to−rail output operation, 3 MHz bandwidth, and are available in single, dual, and quad configurations. Rail−to−rail operation enables the user to make optimal use of the entire supply voltage range. The NCS2007x can operate on supply voltages as low as 2.7 V up to 36V over the temperature range of −40°C to 125°C. At a 2.7 V supply, the high bandwidth provides a slew rate of 2.8 V/µs while only consuming 405 µA of quiescent current per channel. The wide supply range allows the NCS2007x to run on supply voltages as high as 36 V, making it ideal for a broad range of applications. Since this is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors. The NCS2007x devices are available in a variety of compact packages.

技术参数

  • Rail−To−Rail Output
  • Wide Supply Range: 2.7 V to 36 V
  • Wide Bandwidth: 3 MHz typical at VS = 2.7 V
  • High Slew Rate: 2.8 V/µs typical at VS = 2.7 V
  • Low Supply Current: 405 µA per channel at VS = 2.7 V
  • Low Input Bias Current: 5 pA typical
  • Wide Temperature Range: −40°C to 125°C
  • Available in a variety of packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable

技术特性

查找类似的料号
描述
电源电压范围 2.7V to 36V, ± 1.35V to ± 18V
资质 AEC-Q100
最高工作温度 125 °C
类型 General Purpose Amplifier
集成电路外壳/封装 TSSOP W
集成电路安装 Surface Mount
最低工作温度 -40 °C
比较器输出类型 CMOS
轨至轨 Rail - Rail Output (RRO)
电源类型 Dual Supply, Single Supply
放大器类型 High Bandwidth
产品范围 NCV20074 Series

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542330000
HTSN: 8542330001
全部清除 比较 (0/10)