NCP81161MNTBG | onsemi 栅极驱动器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NCP81161MNTBG

MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin DFN EP T/R

NCP81161MNTBG | 栅极驱动器 | onsemi
onsemi
制造商: onsemi
安富利制造商模型#: NCP81161MNTBG
RoHS 10 Compliant
NCNR
Obsolete

The NCP81161MNTBG is a VR12.5 compatible, synchronous buck MOSFET driver in 8 pin DFN package. This is a high performance dual MOSFET gate driver optimized to drive the gates of both high-side and low-side power MOSFETs in a synchronous buck converter. It can drive up to 3nF load with a 25ns propagation delay and 20ns transition time. Adaptive anti-cross-conduction and power saving operation circuit can provide a low switching loss and high efficiency solution for notebook and desktop systems. Bidirectional EN pin can provide a fault signal to controller when the gate driver fault detect under OVP, UVLO occur. Also, an under-voltage lockout function makes the outputs are low when supply voltage is low. It is used in Vcore power systems and desktop computers.

技术参数

  • Faster rise and fall times
  • Adaptive anti-cross-conduction circuit
  • Integrated bootstrap diode
  • Pre OV function, ZCD detect
  • Floating top driver accommodates boost voltages of up to 35V
  • Output disable control turns off both MOSFETs, undervoltage lockout
  • Power saving operation under light load conditions
  • Direct interface to NCP6151 and other compatible PWM controllers
  • Thermally enhanced package

技术特性

查找类似的料号
描述
引脚数 8
输入延迟 27 ns
最低工作温度 -10 °C
集成电路外壳/封装 DFN-EP
集成电路安装 Surface Mount
最大电源电压 13.2 V
通道数 2
驱动配置 High Side, Low Sid
输入类型 PWM
电源开关类型 MOSFET
输出延迟 20 ns
最小电源电压 4.5 V
最高工作温度 125 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
ON-PB21344X PCN EOL-Documentation 20160109
ON-PB21344X PCN Other-Documents 20160109
全部清除 比较 (0/10)