NCP803SN293D3T1G | onsemi 电压监控器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NCP803SN293D3T1G

Processor Supervisor 2.96V 1.2V to 4.9V 3-Pin SOT-23 T/R

NCP803SN293D3T1G | 电压监控器 | onsemi
onsemi
制造商: onsemi
安富利制造商模型#: NCP803SN293D3T1G
RoHS 10 Compliant
NCNR
Obsolete

The MAX803/NCP803 is a cost-effective system supervisor circuit designed to monitor V in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 µsec of V falling through the reset voltage threshold. Reset is maintained active for a timeout period which trimmed by factor after V rises above the reset threshold. The MAX803/NCP803 has an open drain active-low RESET(bar) output. The output of the MAX803/NCP803 is guaranteed valid down to V = 1.0 V and is available in a SOT-23 and SC-70 package. The MAX803/NCP803 is optimized to reject fast transient glitches on the V line. Low supply current of 0.5 µA (V = 3.3 V) make this device suitable for battery powered applications.

技术参数

  • Precision VCC Monitor for 1.5 V, 1.8V, 2.5 V, 3.0 V, 3.3 V and 5.0 V supplies
  • Precision Monitoring Voltages from 1.2 V to 4.9 V Available in 100 mV Steps
  • Four Guaranteed Minimum RESET Output Duration
    (1ms, 20ms, 100ms and 140ms)
  • RESET\ Output Guaranteed to VCC = 1.0 V
  • Low 0.5 uA Supply Current
  • VCC Transient Immunity
  • Small SOT-23 and SC-70 Package
  • No External Components
  • Wide Operating Temperature: -40°C to 105°C
  • These Devices are Pb−Free and are RoHS Compliant

技术特性

查找类似的料号
描述
最低工作温度 -40 °C
延时 330 ms
集成电路安装 Surface Mount
集成电路外壳/封装 SOT-23
最高工作温度 105 °C
产品范围 NCP803 Series
监测电压数 1
复位输出类型 Active-Low, Open-Drain, Open-D
最小电源电压 1.2 V
最大电源电压 5.5 V
引脚数 3

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542390000
HTSN: 8542390001
全部清除 比较 (0/10)