NCP398MUTBG | onsemi USB接口 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NCP398MUTBG

USB Interface, USB Type-C Overvoltage Protector, 2.4 V, 28 V, UDFN, 6 Pins

NCP398MUTBG | USB接口 | onsemi
onsemi
制造商: onsemi
产品分类: 驱动和接口, USB接口
安富利制造商模型#: NCP398MUTBG
RoHS 6 Compliant

The NCP398 is an overvoltage protection device. It protects VCONN against overvoltages in applications where VCONN is directly derived from the VBUS supply. At power up, the integrated power MOSFET is automatically controlled to reduce inrush current. The IC continuously monitors under voltage, overvoltage and thermal events. In case of overvoltage, a very high speed comparator opens the power MOSFET instantaneously. The part is enabled through the EN pin. A high level on this pin allows forcing off the internal switch and drastically decreases the current consumption of the NCP398 core.

技术参数

Over-voltage Protection up to + 28 V On-chip Low Rdson NMOS Transistors: Typical 200 m Over-voltage Lockout (OVLO) Shutdown EN Input Output Discharge Path WLCSP4 Package 0.84 x 0.84 mm, 0.4p UDFN6 Package 2 x 2 mm, 0.65p These Parts are ROHS Devices

技术特性

查找类似的料号
描述
引脚数 6
集成电路外壳/封装 uDFN EP
最高工作温度 85 °C
最低工作温度 -40 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)