NCP1618FDR2G | onsemi 功率因数校正控制器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NCP1618FDR2G

Power Factor Correction PWM Controller 12mA 65kHz 9-Pin SOIC T/R

NCP1618FDR2G | 功率因数校正控制器 | onsemi
安富利制造商模型#: NCP1618FDR2G
RoHS 6 Compliant

NCP1618 is an innovative high-voltage multimode power factor controller. The circuit naturally transitions from one operation mode to another depending the switching period duration so that the efficiency is optimized over the line/load range. In very−light−load conditions, the circuit can enter the soft−SKIP mode for minimized losses. Its protection features are soft− and fast−overvoltage protection, line−sag and brown−out detection, 2−level over current detection, bulk under−voltage detection, OVP2: redundant over−voltage protection using the ZCD pin, thermal shutdown. Typical applications are PC power supplies, all off−line appliances requiring power factor correction.

技术参数

  • Multimode operation for optimized operation over the line/load range
  • Continuous conduction mode (CCM) in heavy−load conditions
  • Frequency−clamped critical conduction mode (FCCrM) in medium− and light−load conditions
  • DCM frequency reduction in light load conditions, minimum DCM frequency forced above 25KHz
  • Valley turn−on in FCCrM, soft−SKIP mode in very light load conditions
  • High−voltage start−up current source for VCC capacitor charge at start-up
  • Internal compensation of the regulation loop, X2 cap discharge function
  • Fast line/load transient compensation (dynamic response enhancer)
  • Line range detection, pfcOK signal for enabling/disabling the downstream converter
  • SOIC−9 NB package

技术特性

查找类似的料号
描述
最低工作温度 -40 °C
最小电源电压 9.5 V
集成电路外壳/封装 NSOIC
最高开关频率 70 kHz
集成电路安装 Surface Mount
最高工作温度 125 °C
UVLO 17 V
PFC 运行模式 Multi Mode
开关频率最小值 60 kHz
引脚数 9
典型开关频率 65 kHz
控制模式 Peak Current
最大电源电压 35 V

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542390000
全部清除 比较 (0/10)