NC7SZ66M5X | onsemi 模拟开关、多路复用器和解复用器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NC7SZ66M5X

模拟开关, SPST, 1 放大器, 15 ohm, 1.65V 至 5.5V, SOT-23, 5 引脚

NC7SZ66M5X | 模拟开关、多路复用器和解复用器 | onsemi
安富利制造商模型#: NC7SZ66M5X
RoHS 6 Compliant
NCNR
Obsolete

The NC7SZ66 is a ultra high-speed (UHS) CMOS compatible single-pole/single-throw (SPST) bus switch. The LOW on resistance of the switch allows inputs to be connected to outputs with minimal propogation delay and without generationg additional groud bounce noise. The device is organized as a 1-bit switch with a switch enable (OE) signal. When OE is HIGH, the switch is on and port A is connected to port B. when OE is LOW, the switch is open and a high-impedance state exists between the two ports.

技术特性

查找类似的料号
描述
最大耗散功率 200 mW
产品范围 NC7SZ66 Series
最高工作温度 85
最低工作温度 -40
集成电路安装 Surface Mount
集成电路外壳/封装 SOT-23
芯片功能 Analog Switch
通道数 1
开关配置 SPST - NO
引脚数 5
Output Signal Type Single
最大导通电阻 60
电源电压范围 1.65V to 5.5V
电源类型 Single Supply
Number of Channels per Chip 1
Maximum High Level Output Current 128 mA

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542390000
HTSN: 8542390001

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
NC7SZ66M5X 5LD, SOT23, JEDEC MO-178, 1.6MM Part-Block-Diagram 19970806
全部清除 比较 (0/10)