MMSZ5254BT1G | onsemi 齐纳二极管 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

MMSZ5254BT1G

TVS二极管, TVS, 单向, 12 V, 21 V, SOT-23, 3 引脚

MMSZ5254BT1G | 齐纳二极管 | onsemi
onsemi
制造商: onsemi
安富利制造商模型#: MMSZ5254BT1G
RoHS 10 Compliant

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style. Zener voltage in this series are specified with device junction in thermal equilibrium.

技术参数

  • Wide Zener Reverse Voltage 27 V
  • 500 mW Rating on FR-4 or FR-5 Board
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • General Purpose, Medium Current
  • ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

技术特性

查找类似的料号
描述
最高工作温度 150
功率耗散 500
二极管外壳样式 SOD-123
齐纳电压标称值 27
二极管安装 Surface Mount
产品范围 MMSZ52xxxT1G Serie

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)