MMSZ12T1G | onsemi 齐纳二极管 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

MMSZ12T1G

Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pins, 150 °C

MMSZ12T1G | 齐纳二极管 | onsemi
onsemi
制造商: onsemi
安富利制造商模型#: MMSZ12T1G
RoHS 10 Compliant

MMSZ12T1G is an MMSZxxxT1G series three complete zener diode offered in the convenient, surface-mount plastic package. This device provides a convenient alternative to the leadless 34-package style.

技术参数

  • 500mW rating on FR-4 or FR-5 board
  • Wide zener reverse voltage range from 2.4V to 56V
  • Package designed for optimal automated board assembly
  • ESD rating of Class 3 (> 16kV) per human body model
  • AEC-Q101 qualified and PPAP capable, cathode indicated by polarity band, UL 94 V-0 flaming rating
  • Void-free, transfer-molded, thermosetting plastic case, corrosion resistant finish
  • Maximum case temperature for soldering purpose 260°C for 10 Seconds
  • VZ1 range from 11.40 to 12.60V (IZT1 = 5mA, TA = 25°C), 25 ZZT1 (IZT1 = 5mA, TA = 25°C)
  • 0.1µA, 8V Max reverse leakage current (IR @ VR, TA = 25°C)
  • SOD-123 package, junction temperature range from -55 to +150°C

技术特性

查找类似的料号
描述
齐纳电压标称值 12 V
资质 AEC-Q101
二极管安装 Surface Mount
二极管外壳样式 SOD-123
产品范围 MMSZxxxT1G Series
最高工作温度 150 °C
功率耗散 500 mW
引脚数 2

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)