MAX810LTRG | onsemi 电压监控器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

MAX810LTRG

Processor Supervisor 4.63V 1.2V to 4.9V 3-Pin SOT-23 T/R

MAX810LTRG | 电压监控器 | onsemi
onsemi
制造商: onsemi
安富利制造商模型#: MAX810LTRG
RoHS 10 Compliant
NCNR
Obsolete

The MAX809/NCV809 and MAX810 are cost-effective system supervisor circuits designed to monitor V in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 µsec of V falling through the reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by factory after V rises above the reset threshold. The MAX810 has an active-high RESET output while the MAX809 has an active-low RESETbar output. Both devices are available in a SOT-23 and SC-70 packages. The MAX809/810 are optimized to reject fast transient glitches on The Vline. Low supply current of 0.5 µA (V = 3.3 V) makes these devices suitable for battery powered applications.

技术参数

  • NCV Version for Automotive
  • Precision VCC Monitor for 1.5 V, 1.8V, 2.5 V, 3.0 V, 3.3 V and 5.0 V supplies
  • Precision Monitoring Voltages from 1.2 V to 4.9 V Available in 100 mV Steps
  • Four Guaranteed Minimum RESET Output Duration
    (1ms, 20ms, 100ms and 140ms)
  • RESET\ Output Guaranteed to VCC = 1.0 V
  • Low 1.0 µA Supply Current
  • VCC Transient Immunity
  • Small SOT-23 and SC-70 Package
  • No External Components
  • Wide Operating Temperature: -40°C to 105°C
  • These Devices are Pb−Free and are RoHS Compliant

技术特性

查找类似的料号
描述
电源电流 800 nA
集成电路外壳/封装 SOT-23
引脚数 3
最小电源电压 1.2 V
最高工作温度 105 °C
产品范围 MAX810 Series
复位输出类型 Active-High, Push-Pull, Push-
监测电压数 1
最大电源电压 5.5 V
集成电路安装 Surface Mount
最低工作温度 -40 °C
延时 460 ms

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
ON-PB21344X PCN EOL-Documentation 20160109
ON-PB21344X PCN Other-Documents 20160109
全部清除 比较 (0/10)