MAX803SQ293T1G | onsemi 电压监控器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

MAX803SQ293T1G

Processor Supervisor 2.93V 1.2V to 4.9V 3-Pin SC-70 T/R

MAX803SQ293T1G | 电压监控器 | onsemi
onsemi
制造商: onsemi
安富利制造商模型#: MAX803SQ293T1G
RoHS 6 Compliant
NCNR
Obsolete

The MAX803SQ293T1G is a Supervisor Circuit with active-low open-drain RESET output. The 3-pin microprocessor reset monitor designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 seconds of VCC falling through the reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by the factory after VCC rises above the reset threshold. It is optimized to reject fast transient glitches on the VCC line.

技术参数

  • Very low supply current
  • VCC transient immunity
  • RESET output guaranteed to VCC = 1V

技术特性

查找类似的料号
描述
延时 460 ms
集成电路外壳/封装 SC-70
集成电路安装 Surface Mount
引脚数 3
最大电源电压 5.5 V
最低工作温度 -40 °C
电源电流 800 nA
最高工作温度 105 °C
产品范围 MAX803 Series
监测电压数 1
复位输出类型 Active-Low, Open-Drain, Open-D
最小电源电压 1.2 V

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
ON-PB21344X PCN EOL-Documentation 20160109
ON-PB21344X PCN Other-Documents 20160109
全部清除 比较 (0/10)