CAT3200TDI-GT3 | onsemi 直流/直流无电感器充电泵 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

CAT3200TDI-GT3

Charge Pump STPUP 5V 100mA 6-Pin TSOT-23 T/R

CAT3200TDI-GT3 | 直流/直流无电感器充电泵 | onsemi
安富利制造商模型#: CAT3200TDI-GT3
RoHS 10 Compliant
NCNR
Obsolete

The CAT3200TDI-GT3 is a switched capacitor Boost Converter delivers a low noise ad regulated output voltage. The CAT3200 has an adjustable output using external resistors. The constant frequency 2MHz charge pump allows small 1μF ceramic capacitors to be used. Maximum output loads of up to 100mA can be supported over a wide range of input supply voltage (2.7 to 4.5V) making the device ideal for battery-powered applications. A shutdown control input allows the device to be placed in power-down mode, reducing the supply current to less than 1A. In the event of short circuit or overload conditions, the device is fully protected by both foldback current limiting and thermal overload detection. In addition, a soft-start, slew rate control circuit limits inrush current during power-up.

技术参数

  • Soft-start and slew rate control
  • Thermal overload shutdown protection
  • Foldback current overload protection
  • 5V Adjustable regulated output voltage
  • 1.7mA Typical low quiescent current
  • 1A Shutdown current

技术特性

查找类似的料号
描述
集成电路外壳/封装 TSOT-23
输入电压最大值 4.5 V
最低工作温度 -40 °C
最高工作温度 85 °C
输入电压最小值 2.7 V
拓扑结构 Boost (Step Up)
可调输出电压,最低 4.8V
可调输出电压,最高 5.2V
SVHC No SVHC (14-Jun-2023)
输出电流最大值 100mA
固定输出电压标称值 5 V
引脚数 6
集成电路安装 Surface Mount

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)