BZX84C2V7LT1G | onsemi 齐纳二极管 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

BZX84C2V7LT1G

Zener Single Diode, 2.7 V, 250 mW, SOT-23, 3 Pins, 150 °C

BZX84C2V7LT1G | 齐纳二极管 | onsemi
onsemi
制造商: onsemi
安富利制造商模型#: BZX84C2V7LT1G
RoHS 10 Compliant

This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

技术参数

  • Zener Breakdown Voltage 2.7 V
  • 225 mW Rating on FR−4 or FR−5 Board
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Tight Tolerance Series Available
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

技术特性

查找类似的料号
描述
二极管安装 Surface Mount
二极管外壳样式 SOT-23
齐纳电压标称值 2.7 V
产品范围 BZX84 Series
最高工作温度 150 °C
引脚数 3
功率耗散 250 mW

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)