制造商:
Omron
闲置警告对话框
|
描述 | 值 |
---|---|---|
|
Contact Arrangement | DPDT |
|
产品尺寸 | 14.8 x 7.3 x 9.2 mm |
|
供应商套餐 | DIP |
|
产品长度 | 14.8 mm |
|
工作温度 | -40 to 85 °C |
|
触点材料 | Gold Clad|Silver |
|
Minimum Dropout Voltage | 0.3 Vdc |
|
安装 | Through Hole |
|
DC Coil Voltage | 3 V |
|
Maximum AC Voltage Rating | 250 V |
|
Maximum DC Voltage Rating | 220 V |
|
Coil Current | 46.7 mA |
|
Maximum Pick-Up Voltage | 2.25 Vdc |
|
Relay Construction | Non-Latching |
|
类型 | Signal Relay |
|
Operate Time | 4 ms |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | PARTS... |
HTSN: | PARTS... |