G5V2H15DC | Omron 信号继电器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

G5V2H15DC

Electromechanical Relay DPDT 1A 5VDC 166.7Ohm Through Hole

Omron
制造商: Omron
产品分类: 机电, 继电器, 信号继电器
安富利制造商模型#: G5V-2-H1-DC5
RoHS 6 Compliant

General-purpose, Low-cost, Two-pole Relays for Signal Circults

技术参数

• General-purpose DIL terminal layout. • Wide switching power of 10 μA to 2 A. • Fully-sealed type Relays standardized with bifurcated crossbar contacts. Highly reliable in addition to its high environment resistance. • Conforms to FCC Part 68 (impulse withstand voltage of 1,500 V for 10 x 160 µs between coil and contacts and between contacts of the same polarity). • High dielectric strength at 1,000 VAC between coil and contacts, and 750 VAC between contacts of the same polarity. • UL and CSA standard approved.

技术特性

查找类似的料号
描述
类型 Signal Relay
Maximum AC Voltage Rating 125 V
安装 Through Hole
触点材料 Gold Clad|Silver
Minimum Dropout Voltage 0.25 Vdc
Coil Resistance 166.7 Ohm
供应商套餐 DIP
产品长度 20.5 mm
Maximum DC Voltage Rating 125 V
工作温度 -25 to 70 °C
产品尺寸 20.5 x 10.1 x 11.5 mm
Relay Construction Non-Latching
Contact Arrangement DPDT
Operate Time 7 ms

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)