制造商:
Omron
闲置警告对话框
|
描述 | 值 |
---|---|---|
|
Contact Arrangement | SPDT |
|
Operate Time | 5 ms |
|
Coil Current | 12.5 mA |
|
系列名称 | G5V-1 |
|
Maximum Pick-Up Voltage | 9.6 Vdc |
|
DC Coil Voltage | 12 V |
|
Maximum Current Rating AC | 1 A |
|
Maximum AC Voltage Rating | 125 V |
|
Maximum DC Voltage Rating | 60 V |
|
Coil Resistance | 960 Ohm |
|
Relay Construction | Non-Latching |
|
Maximum Current Rating DC | 1 A |
|
Minimum Dropout Voltage | 1.2 Vdc |
描述 | 值 |
---|---|
ECCN: | EAR99 |