制造商:
Omron
闲置警告对话框
|
描述 | 值 |
---|---|---|
|
DC Coil Voltage | 9 V |
|
Operate Time | 15 ms |
|
工作温度 | -40 to 85 °C |
|
产品尺寸 | 29 x 12.7 x 15.7 mm |
|
Relay Construction | Non-Latching |
|
Maximum DC Voltage Rating | 300 V |
|
安装 | Through Hole |
|
Maximum Pick-Up Voltage | 6.3 Vdc |
|
类型 | Power Relay |
|
供应商套餐 | DIP |
|
Coil Resistance | 360 Ohm |
|
Minimum Dropout Voltage | 1.2 Vdc |
|
Maximum Power Rating | 0.4 W |
|
产品长度 | 29 mm |
|
触点材料 | Silver |
|
Maximum AC Voltage Rating | 440 V |
|
Contact Arrangement | DPDT |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8536509065 |
HTSN: | 8536410020 |