PTVS33VS1UR,115 | Nexperia 瞬态电压抑制器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

PTVS33VS1UR,115

Diode TVS Single Uni-Dir 33V 400W 2-Pin SOD-123W T/R

PTVS33VS1UR,115 | 瞬态电压抑制器 | Nexperia
Nexperia
制造商: Nexperia
安富利制造商模型#: PTVS33VS1UR,115
RoHS 6 Compliant

400 W unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

技术参数

  • Rated peak pulse power: PPPM = 400 W (350 W for 3V3)
  • Reverse standoff voltage range: VRWM = 3.3 V to 64 V
  • Reverse current: IRM = 0.001 μA
  • Small plastic package suitable for surface-mounted design
  • Very low package height: 1 mm
  • AEC-Q101 qualified

技术特性

查找类似的料号
描述
最高工作温度 150 °C
引脚数 2
方向 Uni-Directional
安装 Surface Mount

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8541100050
HTSN: 8541100050
全部清除 比较 (0/10)